


L157XF3W | |
|---|---|
DigiKey Part Number | 1761-1118-ND |
Manufacturer | |
Manufacturer Product Number | L157XF3W |
Description | RF FILTER LOW PASS 7.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 7.5GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.108" (2.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.33000 | $264.33 |
| 10 | $215.69800 | $2,156.98 |
| 25 | $199.36800 | $4,984.20 |
| Unit Price without GST: | $264.33000 |
|---|---|
| Unit Price with GST: | $290.76300 |

