
B120JA3S-T | |
|---|---|
DigiKey Part Number | 1761-B120JA3S-TTR-ND - Tape & Reel (TR) 1761-B120JA3S-TCT-ND - Cut Tape (CT) 1761-B120JA3S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120JA3S-T |
Description | 12GHZ SURFACE MOUNT BANDPASS FIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 5.25dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.65000 | $251.65 |
| 10 | $230.92100 | $2,309.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $188.66120 | $18,866.12 |
| Unit Price without GST: | $251.65000 |
|---|---|
| Unit Price with GST: | $276.81500 |

