
B058MD7S | |
|---|---|
DigiKey Part Number | 1761-B058MD7S-ND |
Manufacturer | |
Manufacturer Product Number | B058MD7S |
Description | RF FILTER BAND PASS 5.8GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.8dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5.8GHz | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.475" L x 0.275" W (12.07mm x 6.99mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.50000 | $289.50 |
| 10 | $236.22600 | $2,362.26 |
| 25 | $220.78160 | $5,519.54 |
| Unit Price without GST: | $289.50000 |
|---|---|
| Unit Price with GST: | $318.45000 |

