
B058MD7S-T | |
|---|---|
DigiKey Part Number | 1761-B058MD7S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B058MD7S-T |
Description | B058MD7S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.7GHz Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.7GHz | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.475" L x 0.275" W (12.07mm x 6.99mm) | |
Height (Max) | 0.103" (2.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $152.11040 | $15,211.04 |
| Unit Price without GST: | $152.11040 |
|---|---|
| Unit Price with GST: | $167.32144 |

