Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 507

DigiKey Part Number
3746-TSS507TR-ND - Tape & Reel (TR)
3746-TSS507CT-ND - Cut Tape (CT)
3746-TSS507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 507
Description
SWITCH TACT 0.05A 42V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 42VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
4.90mm x 4.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 80°C
Actuator Material
Aluminum
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,165
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.28600$12.86
25$1.19560$29.89
50$1.12940$56.47
100$1.06580$106.58
250$0.98744$246.86
500$0.93298$466.49
1,000$0.88314$883.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79760$3,190.40
8,000$0.76174$6,093.92
12,000$0.74278$8,913.36
20,000$0.72090$14,418.00
Manufacturers Standard Package
Unit Price without GST:$1.51000
Unit Price with GST:$1.66100