FP 2 F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP 2 F

DigiKey Part Number
3746-FP2F-ND
Manufacturer
Manufacturer Product Number
FP 2 F
Description
SWITCH PUSHBUTTON 2-POLE ON-MOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$7.16000$7.16
10$6.24900$62.49
25$5.91040$147.76
50$5.66360$283.18
200$5.19635$1,039.27
400$4.97530$1,990.12
600$4.84990$2,909.94
1,000$4.69594$4,695.94
Manufacturers Standard Package
Unit Price without GST:$7.16000
Unit Price with GST:$7.87600