
ATE 1 E-RA | |
|---|---|
DigiKey Part Number | 3746-ATE1E-RA-ND |
Manufacturer | |
Manufacturer Product Number | ATE 1 E-RA |
Description | SWITCH TOGGLE 1-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.10000 | $10.10 |
| 10 | $8.79900 | $87.99 |
| 25 | $8.32000 | $208.00 |
| 50 | $7.97220 | $398.61 |
| 100 | $7.63680 | $763.68 |
| 300 | $7.12973 | $2,138.92 |
| 500 | $6.90420 | $3,452.10 |
| 1,000 | $6.60833 | $6,608.33 |
| Unit Price without GST: | $10.10000 |
|---|---|
| Unit Price with GST: | $11.11000 |

