
ATE 1 D-RA | |
|---|---|
DigiKey Part Number | 3746-ATE1D-RA-ND |
Manufacturer | |
Manufacturer Product Number | ATE 1 D-RA |
Description | SWITCH TOGGLE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.73600 | $77.36 |
| 25 | $7.31640 | $182.91 |
| 50 | $7.01080 | $350.54 |
| 100 | $6.71600 | $671.60 |
| 300 | $6.27033 | $1,881.10 |
| 500 | $6.07208 | $3,036.04 |
| 1,000 | $5.81194 | $5,811.94 |
| Unit Price without GST: | $8.88000 |
|---|---|
| Unit Price with GST: | $9.76800 |

