
98 20 55 | |
|---|---|
DigiKey Part Number | 2172-982055-ND |
Manufacturer | |
Manufacturer Product Number | 98 20 55 |
Description | SCREWDRIVER 7/32" SLOT 5" SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 9.13" (232.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.13" (232.0mm) | |
Features | Chrome Finish, Ergonomic, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.11000 | $21.11 |
| 5 | $19.56800 | $97.84 |
| 10 | $18.94000 | $189.40 |
| 25 | $18.13840 | $453.46 |
| Unit Price without GST: | $21.11000 |
|---|---|
| Unit Price with GST: | $23.22100 |

