
74 12 180 | |
|---|---|
DigiKey Part Number | 2172-7412180-ND |
Manufacturer | |
Manufacturer Product Number | 74 12 180 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS-S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 7.25" (184.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 7.25" (184.2mm) | |
Features | High Leverage | |
Capacity | 2.778mm Dia Hard Wire, 2.381mm Dia Piano Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.57000 | $76.57 |
| Unit Price without GST: | $76.57000 |
|---|---|
| Unit Price with GST: | $84.22700 |

