
8738 0000 6 RT | |
|---|---|
DigiKey Part Number | 3100-873800006RT-ND |
Manufacturer | |
Manufacturer Product Number | 8738 0000 6 RT |
Description | SELECTORCRIMP WITHOUT LOCATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Locator | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 20-32 AWG | |
Wire Gauge or Range - mm² | 0.03 ~ 0.56mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $747.14000 | $747.14 |
| 5 | $692.57200 | $3,462.86 |
| 10 | $670.34600 | $6,703.46 |
| Unit Price without GST: | $747.14000 |
|---|---|
| Unit Price with GST: | $821.85400 |

