
31902 | |
|---|---|
DigiKey Part Number | 1742-1474-ND |
Manufacturer | |
Manufacturer Product Number | 31902 |
Description | 8-PC BI-METAL HOLE SAW KIT |
Customer Reference | |
Detailed Description | Hole Saw Set Steel, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hole Saw Set | |
For Use With/Related Products | Steel, Wood | |
Weight | 2.6 lbs (1.2 kg) |

