#1 Combination Bit, Power Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115

DigiKey Part Number
1742-1013-ND
Manufacturer
Manufacturer Product Number
C115
Description
BIT POWER COMBINATION #1 1.00"
Customer Reference
Detailed Description
#1 Combination Bit, Power Drive 1.00" (25.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Combination
Tip Size
#1
Drive Size
-
Length - Overall
1.00" (25.4mm)
Features
-
Weight
0.038 lb (17.24 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.