Box End, Ratcheting Wrench 13/16" x 7/8" 9.25" (235.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68206

DigiKey Part Number
68206-ND
Manufacturer
Manufacturer Product Number
68206
Description
WRENCH BOX END 13/16X7/8" 9.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 13/16" x 7/8" 9.25" (235.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
13/16" x 7/8"
Manufacturer
Klein Tools, Inc.
Length
9.25" (235.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Offset
Tool Type
Box End, Ratcheting
Weight
0.69 lb (312.98 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$53.13000$53.13
Manufacturers Standard Package
Unit Price without GST:$53.13000
Unit Price with GST:$58.44300