
KX124-1051-EVB0B0 | |
|---|---|
DigiKey Part Number | 1191-1055-ND |
Manufacturer | |
Manufacturer Product Number | KX124-1051-EVB0B0 |
Description | EVAL BOARD FOR KX124-1051 |
Customer Reference | |
Detailed Description | KX124-1051 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | KX124-1051 | |
Note | - | |
Base Product Number |

