KXCJ9-1008 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-KXCJ9-1008

DigiKey Part Number
1191-1024-ND
Manufacturer
Manufacturer Product Number
EVAL-KXCJ9-1008
Description
EVAL BOARD FOR KXCJ9-1008
Customer Reference
Detailed Description
KXCJ9-1008 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
KXCJ9-1008
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.