WP73JB/IDA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


SunLED
In Stock: 5,048
Unit Price: $0.74000
Datasheet
Image for WP73JB/IDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP73JB/IDA

DigiKey Part Number
WP73JB/IDA-ND
Manufacturer
Manufacturer Product Number
WP73JB/IDA
Description
LED CBI 4.8MM RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP73JB/IDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
627nm
Configuration
Single
Current
30mA
Millicandela Rating
40mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.