LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59BL/EYW

DigiKey Part Number
754-1302-ND
Manufacturer
Manufacturer Product Number
WP59BL/EYW
Description
LED CBI 5MM RED/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP59BL/EYW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Red, Yellow
Wavelength - Peak
627nm, 590nm
Configuration
Single
Current
30mA Red, 30mA Yellow
Millicandela Rating
40mcd Red, 40mcd Yellow
Viewing Angle
60°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.