WP56BYD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.11764
Datasheet
Yellow 588nm LED Indication - Discrete 14V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP56BYD

DigiKey Part Number
WP56BYD-ND
Manufacturer
Manufacturer Product Number
WP56BYD
Description
LED YLW DIFF T-1 3/4 BLINKNG T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 14V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP56BYD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
14V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.