
APT2012SF4C-PRV | |
|---|---|
DigiKey Part Number | 754-2194-2-ND - Tape & Reel (TR) 754-2194-1-ND - Cut Tape (CT) 754-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SF4C-PRV |
Description | EMITTER IR 880NM 50MA 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SF4C-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.70400 | $7.04 |
| 100 | $0.51160 | $51.16 |
| 500 | $0.42544 | $212.72 |
| 1,000 | $0.39717 | $397.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37315 | $746.30 |
| 4,000 | $0.35276 | $1,411.04 |
| 6,000 | $0.34231 | $2,053.86 |
| 10,000 | $0.33051 | $3,305.10 |
| 14,000 | $0.32348 | $4,528.72 |
| 20,000 | $0.31664 | $6,332.80 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |











