Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APHF1608LSEEQBDZGKC

DigiKey Part Number
754-2143-2-ND - Tape & Reel (TR)
754-2143-1-ND - Cut Tape (CT)
754-2143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHF1608LSEEQBDZGKC
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APHF1608LSEEQBDZGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.65V Green, 2.65V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,642
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.73700$7.37
100$0.53640$53.64
500$0.44680$223.40
1,000$0.41737$417.37
2,000$0.39238$784.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37118$1,484.72
8,000$0.35321$2,825.68
12,000$0.34400$4,128.00
20,000$0.33362$6,672.40
28,000$0.32744$9,168.32
40,000$0.32142$12,856.80
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600