Film Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848E59013JP4

DigiKey Part Number
2870-MKP1848E59013JP4-ND
Manufacturer
Manufacturer Product Number
MKP1848E59013JP4
Description
MKP 9F 5% 1300VDC PITCH 37,5MM 4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Film Capacitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$10.29000$10.29
10$7.62200$76.22
77$6.34558$488.61
154$6.05383$932.29
539$5.65100$3,045.89
1,001$5.49842$5,503.92
2,541$5.31333$13,501.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.29000
Unit Price with GST:$11.31900