
APB3227SYKCGKC | |
|---|---|
DigiKey Part Number | 754-1824-2-ND - Tape & Reel (TR) 754-1824-1-ND - Cut Tape (CT) 754-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3227SYKCGKC |
Description | LED GRN/YLW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3227SYKCGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.39600 | $3.96 |
| 100 | $0.28160 | $28.16 |
| 500 | $0.22980 | $114.90 |
| 1,000 | $0.21270 | $212.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19815 | $396.30 |
| 4,000 | $0.18579 | $743.16 |
| 6,000 | $0.17944 | $1,076.64 |
| 10,000 | $0.17226 | $1,722.60 |
| 14,000 | $0.16799 | $2,351.86 |
| 20,000 | $0.16383 | $3,276.60 |
| 50,000 | $0.15462 | $7,731.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

