
ACSA04-41SYKWA-F01 | |
|---|---|
DigiKey Part Number | 754-2161-2-ND - Tape & Reel (TR) 754-2161-1-ND - Cut Tape (CT) 754-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA04-41SYKWA-F01 |
Description | DISPLAY 7-SEG 0.4" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA04-41SYKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 35mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $3.61400 | $36.14 |
| 100 | $2.82620 | $282.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.52073 | $1,008.29 |
| 800 | $2.40190 | $1,921.52 |
| 1,200 | $2.34105 | $2,809.26 |
| 2,000 | $2.27236 | $4,544.72 |
| 2,800 | $2.23154 | $6,248.31 |
| 4,000 | $2.19174 | $8,766.96 |
| Unit Price without GST: | $4.95000 |
|---|---|
| Unit Price with GST: | $5.44500 |

