
ACDA03-41SEKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDA03-41SEKWA-F01TR-ND - Tape & Reel (TR) 754-ACDA03-41SEKWA-F01CT-ND - Cut Tape (CT) 754-ACDA03-41SEKWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA03-41SEKWA-F01 |
Description | DISPLAY 7-SEG 0.3" DBL ORG 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA03-41SEKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 10 | $5.94100 | $59.41 |
| 100 | $4.75370 | $475.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.37797 | $1,313.39 |
| 600 | $4.18712 | $2,512.27 |
| 900 | $4.08936 | $3,680.42 |
| 1,500 | $3.97906 | $5,968.59 |
| 2,100 | $3.91353 | $8,218.41 |
| 3,000 | $3.84964 | $11,548.92 |
| Unit Price without GST: | $7.96000 |
|---|---|
| Unit Price with GST: | $8.75600 |

