
AA3527AZGSK-30MAV | |
|---|---|
DigiKey Part Number | 754-2066-2-ND - Tape & Reel (TR) 754-2066-1-ND - Cut Tape (CT) 754-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3527AZGSK-30MAV |
Description | LED GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3527AZGSK-30MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.49520 | $49.52 |
| 500 | $0.41134 | $205.67 |
| 1,000 | $0.38382 | $383.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36045 | $720.90 |
| 4,000 | $0.34060 | $1,362.40 |
| 6,000 | $0.33042 | $1,982.52 |
| 10,000 | $0.31894 | $3,189.40 |
| 14,000 | $0.31210 | $4,369.40 |
| 20,000 | $0.30543 | $6,108.60 |
| 50,000 | $0.29073 | $14,536.50 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |







