
KTC2115ECAB-TA | |
|---|---|
DigiKey Part Number | 2763-KTC2115ECAB-TACT-ND - Cut Tape (CT) 2763-KTC2115ECAB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTC2115ECAB-TA |
Description | IC REG BOOST 5V 1.5A 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 9-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.26x1.29) | |
Base Product Number |


