Lens Clear Diffuser Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear Diffuser Snap-In
KHATOD - Factory Tour

PLJT50/02

DigiKey Part Number
1621-1062-ND
Manufacturer
Manufacturer Product Number
PLJT50/02
Description
LENS CLEAR DIFFUSER SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Diffuser Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bag
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
50mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$7.44000$7.44
25$5.02240$125.56
100$4.41990$441.99
500$3.92912$1,964.56
1,000$3.76955$3,769.55
2,000$3.63457$7,269.14
Manufacturers Standard Package
Unit Price without GST:$7.44000
Unit Price with GST:$8.18400