
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A53, Cortex-A72 | |
Speed | 1.5GHz, 1.8GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.230" x 2.280" (82.04mm x 57.91mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 4GB | |
Storage Interface | - | |
Video Outputs | H264/H265, H.264, VP8 | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (1), USB 3.0 (1), USB Type-C | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |

