



2215 | |
|---|---|
DigiKey Part Number | 36-2215-ND |
Manufacturer | |
Manufacturer Product Number | 2215 |
Description | HEX STANDOFF #8-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.51520 | $12.88 |
| 100 | $0.43650 | $43.65 |
| 500 | $0.36246 | $181.23 |
| 1,000 | $0.33537 | $335.37 |
| 2,500 | $0.30334 | $758.35 |
| 5,000 | $0.28171 | $1,408.55 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |


