
220 | |
|---|---|
DigiKey Part Number | 36-220-ND |
Manufacturer | |
Manufacturer Product Number | 220 |
Description | BATTERY HOLDER CLIP |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) 1 Cell |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |

