



1881 | |
|---|---|
DigiKey Part Number | 36-1881-ND |
Manufacturer | |
Manufacturer Product Number | 1881 |
Description | RND STANDOFF #6-32 BRASS 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.16100 | $21.61 |
| 25 | $1.99360 | $49.84 |
| 1,000 | $1.29958 | $1,299.58 |
| Unit Price without GST: | $2.86000 |
|---|---|
| Unit Price with GST: | $3.14600 |

