
1561D | |
|---|---|
DigiKey Part Number | 36-1561D-ND |
Manufacturer | |
Manufacturer Product Number | 1561D |
Description | ROUND STANDOFF #6-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1561D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.546" (13.87mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.12300 | $11.23 |
| 25 | $1.00560 | $25.14 |
| 100 | $1.00200 | $100.20 |
| 1,000 | $0.65812 | $658.12 |
| 2,500 | $0.59616 | $1,490.40 |
| 5,000 | $0.59442 | $2,972.10 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |

