
Z0603C300GPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C300GPWZTTR-ND - Tape & Reel (TR) 399-Z0603C300GPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C300GPWZT |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C300GPWZT Models |
Category | Current Rating (Max) 2.5A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 28mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL300-T | Taiyo Yuden | 6,258 | 587-1733-1-ND | $1.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.17400 | $4.35 |
| 50 | $0.15600 | $7.80 |
| 100 | $0.13950 | $13.95 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

