
TRS3-30MSR01E | |
---|---|
DigiKey Part Number | 399-TRS3-30MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-30MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-30MSR01E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.81000 | $27.81 |
5 | $25.34600 | $126.73 |
10 | $24.42800 | $244.28 |
25 | $23.33040 | $583.26 |
50 | $22.58020 | $1,129.01 |
100 | $21.89220 | $2,189.22 |
500 | $20.50544 | $10,252.72 |
Unit Price without GST: | $27.81000 |
---|---|
Unit Price with GST: | $30.59100 |