T598D106M035AHW1207706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.75576
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.54348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.22516
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,528
Unit Price: $3.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.75575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.54349
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,349
Unit Price: $3.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,500
Unit Price: $4.53000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 938
Unit Price: $3.13000
Datasheet
New at DigiKey
Image for T598D106M035AHW1207706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D106M035AHW1207706

DigiKey Part Number
399-T598D106M035AHW1207706-ND
Manufacturer
Manufacturer Product Number
T598D106M035AHW1207706
Description
10.0UF 35.0V
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
40$7.79700$311.88
Unit Price without GST:$7.79700
Unit Price with GST:$8.57670