47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B476M006ATE070

DigiKey Part Number
399-T598B476M006ATE070TR-ND - Tape & Reel (TR)
399-T598B476M006ATE070CT-ND - Cut Tape (CT)
399-T598B476M006ATE070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B476M006ATE070
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B476M006ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.34500$13.45
50$1.06480$53.24
100$0.97840$97.84
500$0.83214$416.07
1,000$0.78693$786.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74970$1,499.40
4,000$0.71904$2,876.16
6,000$0.70368$4,222.08
10,000$0.68666$6,866.60
14,000$0.67670$9,473.80
20,000$0.66713$13,342.60
Manufacturers Standard Package
Unit Price without GST:$2.05000
Unit Price with GST:$2.25500