T555B127K050AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $70.50700
Datasheet
120 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Nonstandard 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B127K050AT

DigiKey Part Number
T555B127K050AT-ND
Manufacturer
Manufacturer Product Number
T555B127K050AT
Description
CAP TANT POLY 120UF 50V SMD
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Nonstandard 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B127K050AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
120 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.