T543D227K010AHW0107505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 732
Unit Price: $19.60000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D227K010AHW0107505

DigiKey Part Number
399-12080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543D227K010AHW0107505
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D227K010AHW0107505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.40672$4,703.36
Manufacturers Standard Package
Unit Price without GST:$9.40672
Unit Price with GST:$10.34739