Parametric Equivalent

T543C107K010AHW025D100 | |
|---|---|
DigiKey Part Number | 399-13354-2-ND - Tape & Reel (TR) 399-13354-1-ND - Cut Tape (CT) 399-13354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543C107K010AHW025D100 |
Description | CAP TANT POLY 100UF 10V 2312 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543C107K010AHW025D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.91000 | $17.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.52195 | $1,904.39 |
| Unit Price without GST: | $17.91000 |
|---|---|
| Unit Price with GST: | $19.70100 |


