330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X337M010AH6520

DigiKey Part Number
399-T541X337M010AH6520TR-ND - Tape & Reel (TR)
399-T541X337M010AH6520CT-ND - Cut Tape (CT)
399-T541X337M010AH6520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X337M010AH6520
Description
330.UF 10.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X337M010AH6520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.91000$29.91
10$23.73200$237.32
50$21.26380$1,063.19
100$20.92300$2,092.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.20472$9,602.36
Manufacturers Standard Package
Unit Price without GST:$29.91000
Unit Price with GST:$32.90100