T541X107M020AT8620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.22616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $25.46304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $27.69494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $22.58044
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $24.74328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $26.91990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.75472
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.01734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $25.23580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.18330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $24.53484
Datasheet
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107M020AT8620

DigiKey Part Number
T541X107M020AT8620-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107M020AT8620
Description
CAP TANT POLY 100UF 20V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.35252$11,176.26
Manufacturers Standard Package
Unit Price without GST:$22.35252
Unit Price with GST:$24.58777