T540D477M004AH8610WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $18.53884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.42358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.58448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.52211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.17390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.39880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.44188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.59656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.83234
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.24480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.24480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.60359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.12454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.47580
Datasheet
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477M004AH8610WAFL

DigiKey Part Number
T540D477M004AH8610WAFL-ND
Manufacturer
Manufacturer Product Number
T540D477M004AH8610WAFL
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477M004AH8610WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
128$15.00633$1,920.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15.00633
Unit Price with GST:$16.50696