T540D337K2R5CH87057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $18.53884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.24860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.40724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.31758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.17390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.19600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.23848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.34875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.83234
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.01600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.01600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.32750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.12454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.28600
Datasheet
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K2R5CH87057280

DigiKey Part Number
T540D337K2R5CH87057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D337K2R5CH87057280
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K2R5CH87057280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.07260$45,181.50
Manufacturers Standard Package
Unit Price without GST:$18.07260
Unit Price with GST:$19.87986