T540D337K2R5BH8505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.57164
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.42358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.58448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.52211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $18.80988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.39880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.44188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.59656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.07836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.24480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.24480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.60359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.93096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.47580
Datasheet
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K2R5BH8505

DigiKey Part Number
T540D337K2R5BH8505-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D337K2R5BH8505
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K2R5BH8505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.93096$8,965.48
Manufacturers Standard Package
Unit Price without GST:$17.93096
Unit Price with GST:$19.72406