T540B107K004CH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.82264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.03840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.11608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.11608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.14733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.22682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.96208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.96208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.11283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.42719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.80808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.80808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.05600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.06804
Datasheet
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B107K004CH8610

DigiKey Part Number
T540B107K004CH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B107K004CH8610
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B107K004CH8610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.40853$34,817.06
Manufacturers Standard Package
Unit Price without GST:$17.40853
Unit Price with GST:$19.14938