T530X477M006ATE005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $18.69262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.93380
Datasheet

Parametric Equivalent


KEMET
In Stock: 57
Unit Price: $32.74000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X477M006ATE005

DigiKey Part Number
399-12356-2-ND - Tape & Reel (TR)
399-12356-1-ND - Cut Tape (CT)
399-12356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X477M006ATE005
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X477M006ATE005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.01000$13.01
10$9.76900$97.69
50$8.47260$423.63
100$8.07160$807.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.39262$3,696.31
1,500$7.07681$10,615.22
Manufacturers Standard Package
Unit Price without GST:$13.01000
Unit Price with GST:$14.31100