
T530X108M004ATE006 | |
|---|---|
DigiKey Part Number | 399-9791-2-ND - Tape & Reel (TR) 399-9791-1-ND - Cut Tape (CT) 399-9791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X108M004ATE006 |
Description | CAP TANT POLY 1000UF 4V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X108M004ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.79700 | $97.97 |
| 50 | $8.49840 | $424.92 |
| 100 | $8.09660 | $809.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.41610 | $3,708.05 |
| 1,500 | $7.09958 | $10,649.37 |
| Unit Price without GST: | $13.05000 |
|---|---|
| Unit Price with GST: | $14.35500 |



