
T530D227M010AHE010 | |
|---|---|
DigiKey Part Number | 399-10370-2-ND - Tape & Reel (TR) 399-10370-1-ND - Cut Tape (CT) 399-10370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D227M010AHE010 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D227M010AHE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.29800 | $82.98 |
| 50 | $7.15000 | $357.50 |
| 100 | $6.79490 | $679.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.19356 | $3,096.78 |
| 1,500 | $5.91383 | $8,870.74 |
| 2,500 | $5.81034 | $14,525.85 |
| Unit Price without GST: | $11.18000 |
|---|---|
| Unit Price with GST: | $12.29800 |











