
T521X227M016ATE050 | |
|---|---|
DigiKey Part Number | 399-18661-2-ND - Tape & Reel (TR) 399-18661-1-ND - Cut Tape (CT) 399-18661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X227M016ATE050 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X227M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.11000 | $6.11 |
| 10 | $4.34200 | $43.42 |
| 50 | $3.63700 | $181.85 |
| 100 | $3.41940 | $341.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05100 | $1,525.50 |
| 1,500 | $2.87973 | $4,319.60 |
| 2,500 | $2.81634 | $7,040.85 |
| Unit Price without GST: | $6.11000 |
|---|---|
| Unit Price with GST: | $6.72100 |

